-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEVFK1E222M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4410
|
Newark | Cap, Alu Elec, 2200Uf, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:2200Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEVFK1E222M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1250 |
|
$0.9550 | Buy Now |
DISTI #
17AC6857
|
Newark | Cap, 2200Μf, 25V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:2200Μf, Voltage Rating:25V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Panasonic EEVFK1E222M RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1 Container: Reel | 750 |
|
$0.9930 / $1.0900 | Buy Now |
DISTI #
70068605
|
RS | Capacitor, Aluminum Electrolytic, Ecap 2200uF 25V J16 Case FK SMT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.8100 | RFQ |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | CAP,AL2O3,2.2MF,25VDC,20-% TOL,20+% TOL | 72 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | CAP,AL2O3,2.2MF,25VDC,20-% TOL,20+% TOL (Also Known As: EEV-FK1E222M) | 72 |
|
$2.5000 / $3.7500 | Buy Now |
DISTI #
EEVFK1E222M
|
TME | Capacitor: electrolytic, low ESR, SMD, 2200uF, 25VDC, Ø16x16.5mm Min Qty: 125 | 0 |
|
$1.2100 | RFQ |
|
Ameya Holding Limited | Cap Aluminium SMD 2200uF 20% 25V 105C 5000hrs 1800mA 16X17 Auto | 500-Authorized Distributor |
|
Buy Now RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-EEVFK1E222M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1E222M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1E222M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1350 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 17 mm |
The recommended soldering temperature for EEVFK1E222M is 260°C for 10 seconds or less.
Yes, the EEVFK1E222M capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of the EEVFK1E222M capacitor is 0.015 ohms at 100 kHz.
Yes, the EEVFK1E222M capacitor is designed to operate in high-temperature environments, with a maximum operating temperature of 125°C.
Yes, the EEVFK1E222M capacitor meets the requirements for automotive applications, including AEC-Q200 qualification.