-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 5953, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEVEB2C330SQ by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3335548
|
element14 Asia-Pacific | , 33UF, 160V, , SMD RoHS: Compliant Min Qty: 150 Container: Reel | 150 |
|
$1.3100 / $2.0200 | Buy Now |
DISTI #
2326338RL
|
element14 Asia-Pacific | , 33F, 160V, , SMD RoHS: Compliant Min Qty: 100 Container: Reel | 25 |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
2326338
|
element14 Asia-Pacific | , 33F, 160V, , SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 25 |
|
$1.1300 / $2.1500 | Buy Now |
DISTI #
EEVEB2C330SQ
|
Avnet Abacus | Aluminum Electrolytic Capacitor 33 uF 160 V 20 5000 hours 105C Radial Can SMD - Tape and Reel (Alt: EEVEB2C330SQ) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 77 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVEB2C330SQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVEB2C330SQ
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 5953, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 125 DEG CEL | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.3268 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 258.5 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 13.5 mm |
This table gives cross-reference parts and alternative options found for EEVEB2C330SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVEB2C330SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEVEB2C330SV | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, 5953 | EEVEB2C330SQ vs EEVEB2C330SV |
The recommended soldering temperature for EEVEB2C330SQ is between 250°C to 260°C for a maximum of 3 seconds.
Yes, EEVEB2C330SQ is designed to withstand high vibrations and is suitable for use in applications with vibration levels up to 10G.
The ESR of EEVEB2C330SQ is approximately 0.02 ohms at 100 kHz.
Yes, EEVEB2C330SQ is compatible with lead-free soldering and is RoHS compliant.
The MSL of EEVEB2C330SQ is level 3, which means it can withstand exposure to moisture for up to 168 hours.