-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEV477M016S9MAA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5518
|
Newark | Reel Rohs-Prc |Kemet EEV477M016S9MAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2420 | Buy Now |
DISTI #
EEV477M016S9MAA-ND
|
DigiKey | CAP ALUM 470UF 20% 16V SMD Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2490 | Buy Now |
DISTI #
80-EEV477M016S9MAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 470uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2490 / $0.5500 | Order Now |
DISTI #
70971291
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 16VDC, 8uF, 8 x 10.2 Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1980 | RFQ |
DISTI #
EEV477M016S9MAA
|
TME | Capacitor: electrolytic, SMD, 470uF, 16VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 7000 | 0 |
|
$0.2870 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV477M016S9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV477M016S9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0752 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |