-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEV337M035S9PAA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3954
|
Newark | Elec Cap, 330Uf, 35V, Radial Can-Smd Rohs Compliant: Yes |Kemet EEV337M035S9PAA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6960 |
|
$0.3380 / $0.3900 | Buy Now |
DISTI #
87AC5491
|
Newark | Reel Rohs-Prc Rohs Compliant: Yes |Kemet EEV337M035S9PAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3370 | Buy Now |
DISTI #
399-EEV337M035S9PAACT-ND
|
DigiKey | CAP ALUM 330UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14111 In Stock |
|
$0.2560 / $1.0200 | Buy Now |
DISTI #
80-EEV337M035S9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 330uF ESR80mOhms 20% 105C/2K Hrs AECQ RoHS: Compliant | 16378 |
|
$0.2700 / $0.9300 | Buy Now |
DISTI #
70971277
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 35VDC, 10uF, 10 x 10.2 Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2830 | RFQ |
DISTI #
EEV337M035S9PAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 330uF ESR80mOhms 20% 105C/2K Hrs AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2510 / $0.2730 | Buy Now |
DISTI #
EEV337M035S9PAA
|
TME | Capacitor: electrolytic, SMD, 330uF, 35VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 7000 | 0 |
|
$0.3990 | RFQ |
|
Cytech Systems Limited | CAP ALUM 330UF 20% 35V SMD | 5500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV337M035S9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV337M035S9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended soldering temperature for EEV337M035S9PAA is 260°C (500°F) for a maximum of 10 seconds.
Yes, the EEV337M035S9PAA capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The derating curve for the EEV337M035S9PAA capacitor can be found in the KEMET application notes or by contacting KEMET's technical support team. It provides guidance on reducing the voltage rating at high temperatures.
Yes, the EEV337M035S9PAA capacitor is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
The shelf life of the EEV337M035S9PAA capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.