Part Details for EEUFS1J331L by Panasonic Electronic Components
Results Overview of EEUFS1J331L by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFS1J331L Information
EEUFS1J331L by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEUFS1J331L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4700
|
Newark | Cap, 330Uf, 63V, Alu Elec, Radial, Capacitance:330Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Panasonic EEUFS1J331L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1650 |
|
$0.3040 | Buy Now |
DISTI #
EEUFS1J331L
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 63VDC, Ø10x25mm, ±20% Min Qty: 200 | 0 |
|
$0.6050 | RFQ |
DISTI #
EEUFS1J331L
|
Avnet Abacus | (Alt: EEUFS1J331L) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 330uF 63V 33m100kHz 20% 1.5A100kHz PluginD10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 210 |
|
$0.3443 / $0.6534 | Buy Now |