-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFR1J820B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8089
|
Newark | Cap, Alu Elec, 82Uf, 63V, Radial, Capacitance:82Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1J820B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 1258 |
|
$0.1370 | Buy Now |
DISTI #
EEUFR1J820B
|
TME | Capacitor: electrolytic, low ESR, THT, 82uF, 63VDC, Ø8x11.5mm, ±20% Min Qty: 1 | 554 |
|
$0.1180 / $0.3340 | Buy Now |
DISTI #
EEUFR1J820B
|
Avnet Abacus | - Tape and Reel (Alt: EEUFR1J820B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1J820B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1J820B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05166 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 396.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1J820B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1J820B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63ZLH82MKC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820B vs 63ZLH82MKC8X11.5 |
NRZJ820M63V8X11.5TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820B vs NRZJ820M63V8X11.5TBF |
NRSH820M63V8X11.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | EEUFR1J820B vs NRSH820M63V8X11.5SP7.5LLF |
63ZLH82MCC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820B vs 63ZLH82MCC8X11.5 |
NRSH820M63V8X11.5TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | EEUFR1J820B vs NRSH820M63V8X11.5TBSTNF |
63ZLH82MCA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820B vs 63ZLH82MCA8X11.5 |
63ZLH82MEFCCC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820B vs 63ZLH82MEFCCC8X11.5 |
NRSH820M63V8X11.5SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | EEUFR1J820B vs NRSH820M63V8X11.5SPF |
NRZJ820M63V8X11.5TBYF | NIC Components Corp | Check for Price | Fixed Capacitor, | EEUFR1J820B vs NRZJ820M63V8X11.5TBYF |
NRZJ820M63V8X11.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | EEUFR1J820B vs NRZJ820M63V8X11.5SP7.5LLF |
The recommended land pattern for EEUFR1J820B can be found in the Panasonic Electronic Components' recommended land pattern document or by contacting their technical support. The land pattern should ensure a secure connection and minimize thermal resistance.
To prevent damage, handle the EEUFR1J820B by the tabs or body, avoiding touching the leads or electrodes. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Follow standard assembly and handling procedures for electronic components.
The maximum allowable voltage derating for EEUFR1J820B depends on the specific application and operating conditions. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and prevent premature failure. Consult with Panasonic Electronic Components' technical support or a qualified engineer for specific guidance.
EEUFR1J820B is rated for operation up to 125°C. However, the component's performance and lifespan may be affected at high temperatures. Consult with Panasonic Electronic Components' technical support or a qualified engineer to determine the suitability of EEUFR1J820B for your specific high-temperature application.
The ESR of EEUFR1J820B can be determined by measuring the impedance of the capacitor at high frequencies (e.g., 100 kHz) using an impedance analyzer or a vector network analyzer. The ESR can also be estimated using the capacitor's datasheet values and formulas provided in application notes or technical documentation.