-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFR1J820 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7279
|
Newark | Cap, Alu Elec, 82Uf, 63V, Radial, Capacitance:82Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFR1J820 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1257 |
|
$0.1670 / $0.2120 | Buy Now |
DISTI #
70359701
|
RS | 82uF 63 V dc Aluminum Capacitor, FR Series 6000h 8 x 11.5mm Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 / $0.4230 | RFQ |
DISTI #
EEUFR1J820
|
TME | Capacitor: electrolytic, low ESR, THT, 82uF, 63VDC, Ø8x11.5mm, ±20% Min Qty: 1 | 0 |
|
$0.1460 / $0.6070 | RFQ |
DISTI #
EEUFR1J820
|
Avnet Abacus | Aluminum Electrolytic Capacitor 82 uF 63 V 20 6000 hours 105C Radial Leaded (Alt: EEUFR1J820) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 9000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 82uF 20% 63V 105C 6000hrs 566mA 3.5mm 8x11.5 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 8800 |
|
$0.1494 / $0.1615 | Buy Now |
|
Vyrian | Capacitors | 1424 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1J820
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1J820
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05166 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 396.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1J820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1J820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63ZLH82MKC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820 vs 63ZLH82MKC8X11.5 |
NRZJ820M63V8X11.5TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820 vs NRZJ820M63V8X11.5TBF |
NRSH820M63V8X11.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | EEUFR1J820 vs NRSH820M63V8X11.5SP7.5LLF |
63ZLH82MCC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820 vs 63ZLH82MCC8X11.5 |
NRSH820M63V8X11.5TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | EEUFR1J820 vs NRSH820M63V8X11.5TBSTNF |
63ZLH82MCA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820 vs 63ZLH82MCA8X11.5 |
63ZLH82MEFCCC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J820 vs 63ZLH82MEFCCC8X11.5 |
NRSH820M63V8X11.5SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | EEUFR1J820 vs NRSH820M63V8X11.5SPF |
NRZJ820M63V8X11.5TBYF | NIC Components Corp | Check for Price | Fixed Capacitor, | EEUFR1J820 vs NRZJ820M63V8X11.5TBYF |
NRZJ820M63V8X11.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, | EEUFR1J820 vs NRZJ820M63V8X11.5SP7.5LLF |
The recommended land pattern for EEUFR1J820 is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.5mm. It's also recommended to have a via-in-pad design to reduce thermal resistance.
To handle thermal management, ensure good thermal conductivity between the capacitor and the PCB by using a thermal interface material (TIM) and a heat sink if necessary. Also, keep the capacitor away from heat sources and ensure good airflow around the component.
The derating curve for EEUFR1J820 is not explicitly provided in the datasheet, but as a general rule, it's recommended to derate the capacitor's voltage rating by 10-20% for every 10°C increase in operating temperature above 85°C.
Yes, EEUFR1J820 is designed to withstand vibrations up to 10Hz to 200Hz, with an acceleration of 10G. However, it's recommended to perform additional testing and validation to ensure the capacitor's reliability in your specific application.
The recommended soldering profile for EEUFR1J820 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's also recommended to use a solder with a melting point of 217°C or higher.