-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFR0J331 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7248
|
Newark | Cap, Alu Elec, 330Uf, 6.3V, Radial, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR0J331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.3880 | Buy Now |
DISTI #
70349197
|
RS | 330uF 6.3V dc ALUM Electrolytic Cap, FR Radial Series 5000h 6.3(Dia.)x11.2mm Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 | RFQ |
DISTI #
EEUFR0J331
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 6.3VDC, Ø6.3x11.2mm Min Qty: 1 | 200 |
|
$0.1370 / $0.3540 | Buy Now |
DISTI #
EEUFR0J331
|
Avnet Abacus | Aluminum Electrolytic Capacitor 330 uF 63 V 20 5000 hours 105C Radial Leaded (Alt: EEUFR0J331) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ECFR330/6-A25
|
Maritex | Electrolytic capacitor, 330uF, 6.3V, 105deg.C, 6.3x12.7mm r2.5mm, 5000h Min Qty: 1 Package Multiple: 1 | 38 |
|
$0.1170 / $0.2060 | Buy Now |
|
Vyrian | Capacitors | 1073 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR0J331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR0J331
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 318.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR0J331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR0J331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEUFM0J331 | Panasonic Electronic Components | $0.1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR0J331 vs EEUFM0J331 |
EEUFR0J331B | Panasonic Electronic Components | $0.1040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR0J331 vs EEUFR0J331B |
EEUFR0J331(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR0J331 vs EEUFR0J331(B) |
EEUFR0J331H | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR0J331 vs EEUFR0J331H |
EEUFM0J331(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR0J331 vs EEUFM0J331(B) |
EEUFR0J331(H) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR0J331 vs EEUFR0J331(H) |
EEUFM0J331(H) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR0J331 vs EEUFM0J331(H) |
The recommended land pattern for EEUFR0J331 is a rectangular pad with a size of 3.5mm x 2.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
Yes, EEUFR0J331 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating.
EEUFR0J331 follows the standard voltage derating curve, where the maximum working voltage decreases as the temperature increases. Consult the datasheet for specific derating values.
Yes, EEUFR0J331 is compatible with lead-free soldering processes, including SnAgCu and other RoHS-compliant solders.
EEUFR0J331 should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid exposing the components to direct sunlight, moisture, or extreme temperatures.