-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFM1V151B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7345
|
Newark | Al Lytic Cap, Radial Fm Series, Low Esr Rohs Compliant: Yes |Panasonic EEUFM1V151B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1320 | Buy Now |
DISTI #
EEUFM1V151B
|
TME | Capacitor: electrolytic, low ESR, THT, 150uF, 35VDC, Ø8x11.5mm Min Qty: 2000 | 0 |
|
$0.1520 | RFQ |
DISTI #
EEUFM1V151B
|
Avnet Abacus | Aluminum Electrolytic Capacitor 150 uF 35 V 20 3000 hours 105C Radial Leaded - Tape and Reel (Alt: EEUFM1V151B) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1V151B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1V151B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0525 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1V151B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1V151B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UHE1V151MPD1TA | Nichicon Corporation | $0.1690 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1V151B vs UHE1V151MPD1TA |
UHV1V151MPD1TA | Nichicon Corporation | $0.1935 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF | EEUFM1V151B vs UHV1V151MPD1TA |
35ZLG150MT78X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | EEUFM1V151B vs 35ZLG150MT78X11.5 |
EKY-350EFC151MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1V151B vs EKY-350EFC151MHB5D |
UHD1V151MPD1FV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | EEUFM1V151B vs UHD1V151MPD1FV |
NRE-HL151M35V8X11.5SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | EEUFM1V151B vs NRE-HL151M35V8X11.5SPF |
35YXH150MFA8X11.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | EEUFM1V151B vs 35YXH150MFA8X11.5 |
UHV1V151MPD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | EEUFM1V151B vs UHV1V151MPD1CA |
EKY-350EBC151MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1V151B vs EKY-350EBC151MHB5D |
35YXG150MEFC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1V151B vs 35YXG150MEFC8X11.5 |
The recommended land pattern for EEUFM1V151B is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask opening of 3.1mm x 2.1mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
The ESR of EEUFM1V151B is typically around 0.15 ohms. To minimize the impact of ESR on your design, ensure that the capacitor is placed close to the power source, and use a low-impedance connection to the capacitor. You can also consider using a capacitor with a lower ESR if possible.
EEUFM1V151B is rated for operation up to 105°C. However, the capacitor's characteristics may change at high temperatures, and its lifespan may be reduced. If you need to operate the capacitor at high temperatures, consider using a capacitor with a higher temperature rating or derating the capacitor's voltage and current ratings accordingly.
To ensure the reliability of EEUFM1V151B, follow proper mounting and soldering procedures, avoid excessive mechanical stress, and ensure that the capacitor is operated within its rated voltage and current specifications. You can also consider using a capacitor with a higher reliability rating or implementing redundancy in your design.
EEUFM1V151B is designed to withstand moderate vibration levels. However, if your application involves high vibration levels, consider using a capacitor with a higher vibration rating or implementing additional mechanical support for the capacitor.