-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFM1H821SB by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9574
|
Newark | Cap, 820Uf, 50Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFM1H821SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 536 |
|
$0.6750 / $1.5600 | Buy Now |
DISTI #
EEUFM1H821SB
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 50VDC, Ø16x20mm, ±20% Min Qty: 250 | 0 |
|
$0.8100 | RFQ |
DISTI #
EEUFM1H821SB
|
Avnet Abacus | Aluminum Electrolytic Capacitor 820 uF 50 V 20 5000 hours 105C Radial Leaded - Tape and Reel (Alt: EEUFM1H821SB) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 701 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1H821SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1H821SB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.41 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2152.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1H821SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1H821SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50ZL820MCC16X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EEUFM1H821SB vs 50ZL820MCC16X20 |
NRZJ821M50V16X20SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | EEUFM1H821SB vs NRZJ821M50V16X20SP7.5LLF |
NRZJ821M50V16X20TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EEUFM1H821SB vs NRZJ821M50V16X20TBF |
EKZE500ETE821ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFM1H821SB vs EKZE500ETE821ML20S |
EKYB500EIJ821ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | EEUFM1H821SB vs EKYB500EIJ821ML20S |
50YXH820MEFCRX16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | EEUFM1H821SB vs 50YXH820MEFCRX16X20 |
UHE1H821MHD6CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | EEUFM1H821SB vs UHE1H821MHD6CV |
EKZN500EIJ821ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEUFM1H821SB vs EKZN500EIJ821ML20S |
EKZN500ELL821ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EEUFM1H821SB vs EKZN500ELL821ML20S |
EKZE500EFM821ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFM1H821SB vs EKZE500EFM821ML20S |