-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFM1H181L by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4247
|
Newark | Cap, Alu Elec, 180Uf, 50V, Radial, Capacitance:180Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUFM1H181L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1109 |
|
$0.1970 / $0.6720 | Buy Now |
DISTI #
70068578
|
RS | Capacitor, Aluminum Electrolytic, Cap 180uF, Tol 20%, Vol-Rtg 50 VDC, Radial Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
DISTI #
EEUFM1H181L
|
TME | Capacitor: electrolytic, low ESR, THT, 180uF, 50VDC, Ø8x20mm, ±20% Min Qty: 1 | 53 |
|
$0.2340 / $0.4850 | Buy Now |
DISTI #
EEUFM1H181L
|
Avnet Abacus | Aluminum Electrolytic Capacitor 180 uF 50 V 20 4000 hours 105C Radial Leaded (Alt: EEUFM1H181L) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 180uF 20% 50V 105C 4000hrs 1430mA 3.5mm 8x20 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 3200 |
|
$0.3084 / $0.3332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1H181L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1H181L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.09 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1001 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1H181L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1H181L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50YXG180MEFCFA8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1H181L vs 50YXG180MEFCFA8X20 |
50ZL180MFA8X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 180uF, THROUGH HOLE MOUNT | EEUFM1H181L vs 50ZL180MFA8X20 |
50YXG180MEFCCC8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1H181L vs 50YXG180MEFCCC8X20 |
RJM-50V181MG5#-G9 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | EEUFM1H181L vs RJM-50V181MG5#-G9 |
50YXH180MEFCCE8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1H181L vs 50YXH180MEFCCE8X20 |
50ZL180M8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | EEUFM1H181L vs 50ZL180M8X20 |
EEUFM1H181LB | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1H181L vs EEUFM1H181LB |
EKZE500EC3181MH20D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFM1H181L vs EKZE500EC3181MH20D |
50YXH180MLDFFA8X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | EEUFM1H181L vs 50YXH180MLDFFA8X20 |
NRE-HL181M50V8X20F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | EEUFM1H181L vs NRE-HL181M50V8X20F3F |
The recommended land pattern for EEUFM1H181L is a rectangular pad with a size of 3.5mm x 2.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
Yes, EEUFM1H181L is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating.
To prevent damage, handle EEUFM1H181L by the tabs or the body, avoiding touching the leads or the capacitive area. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage.
The ESR of EEUFM1H181L is not explicitly stated in the datasheet, but it can be estimated to be around 0.5 ohms based on the component's internal construction and materials.
Yes, EEUFM1H181L is designed to withstand vibrations up to 10G (10 times the acceleration due to gravity) and is suitable for use in high-vibration applications, such as in automotive or industrial control systems.