-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFM1H101B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7326
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEUFM1H101B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2864 |
|
$0.1320 / $0.4310 | Buy Now |
DISTI #
EEUFM1H101B
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 50VDC, Ø8x11.5mm Min Qty: 2000 | 0 |
|
$0.1520 | RFQ |
DISTI #
EEUFM1H101B
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 50 V 20 3000 hours 105C Radial Leaded - Tape and Reel (Alt: EEUFM1H101B) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 9000 |
|
Buy Now | |
|
New Advantage Corporation | CapAluRadial100uF20%50V105C3000hrs870mA5mm8x11.5LowESR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.1896 / $0.2048 | Buy Now |
|
Vyrian | Capacitors | 7206 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1H101B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1H101B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 609 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1H101B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1H101B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKY-500EBC101MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1H101B vs EKY-500EBC101MHB5D |
50ZLH100MCE8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1H101B vs 50ZLH100MCE8X11.5 |
NRZJ101M50V8X11.5SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | EEUFM1H101B vs NRZJ101M50V8X11.5SP7.5LSF |
RGA101M1HSF-0811C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | EEUFM1H101B vs RGA101M1HSF-0811C |
LZ1H107M0811MTS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EEUFM1H101B vs LZ1H107M0811MTS |
B41828A6107M006 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | EEUFM1H101B vs B41828A6107M006 |
50ZL100MEFCCC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF | EEUFM1H101B vs 50ZL100MEFCCC8X11.5 |
NREHL101M50V8X11.5F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1H101B vs NREHL101M50V8X11.5F |
RGA101M1HCC-0811T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | EEUFM1H101B vs RGA101M1HCC-0811T |
50ZL100MEFCT78X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF | EEUFM1H101B vs 50ZL100MEFCT78X11.5 |
The recommended land pattern for EEUFM1H101B is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm. It's also recommended to have a thermal relief pattern to prevent thermal stress.
The ESR of EEUFM1H101B is typically around 10-20 mohms. To handle this, you should consider the ESR in your impedance calculations and ensure that your design can handle the resulting voltage drop and power loss. You may also need to add additional components, such as resistors or capacitors, to compensate for the ESR.
The maximum operating temperature range for EEUFM1H101B is -40°C to +105°C. However, the capacitor's performance and lifespan may degrade if operated at the upper end of this range for extended periods. It's recommended to operate the capacitor within a temperature range of -20°C to +85°C for optimal performance and reliability.
EEUFM1H101B is designed to withstand moderate vibration levels, but it's not suitable for high-vibration environments. If your application requires the capacitor to operate in a high-vibration environment, you should consider using a more ruggedized component or adding additional mechanical support to the capacitor.
To ensure the reliability of EEUFM1H101B, you should follow proper design and manufacturing guidelines, such as using a robust PCB design, ensuring proper soldering and assembly, and performing thorough testing and inspection. You should also consider using a derating factor to reduce the capacitor's voltage and temperature ratings to ensure a safe operating margin.