-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFM1E221 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9017
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEUFM1E221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21184 |
|
$0.0790 / $0.1300 | Buy Now |
DISTI #
70068567
|
RS | Capacitor, Aluminum Electrolytic, Cap 220 uF, Tol 20%, Vol-Rtg 25 VDC, Radial Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.2810 | RFQ |
DISTI #
EEUFM1E221
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 25VDC, Ø8x11.5mm Min Qty: 1 | 2670 |
|
$0.1040 / $0.4820 | Buy Now |
DISTI #
EEUFM1E221
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 25 V 20 3000 hours 105C Radial Leaded (Alt: EEUFM1E221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | CAP LYT 220UF 25V 105C ALU D8X12 | 9202 |
|
RFQ | |
|
LCSC | 220uF 25V 20% PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 290 |
|
$0.0887 / $0.0998 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 220uF 20% 25V 105C 3000hrs 950mA 3.5mm 8x11.5 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 2400 |
|
$0.1951 / $0.2108 | Buy Now |
|
Vyrian | Capacitors | 16903 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1E221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1E221
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1E221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1E221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UHE1E221MPD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFM1E221 vs UHE1E221MPD1CP |
B41041A5227M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFM1E221 vs B41041A5227M008 |
NREHL221M25V8X11.5 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | EEUFM1E221 vs NREHL221M25V8X11.5 |
RGA221M1EBK-0811C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFM1E221 vs RGA221M1EBK-0811C |
25YXF220MTA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | EEUFM1E221 vs 25YXF220MTA8X11.5 |
B41044A5227M006 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFM1E221 vs B41044A5227M006 |
25YXG220MEFCKC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1E221 vs 25YXG220MEFCKC8X11.5 |
NRE-HL221M25V8X11.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFM1E221 vs NRE-HL221M25V8X11.5F1F |
WF1E227M0811MFS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EEUFM1E221 vs WF1E227M0811MFS |
UHD1E221MPD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFM1E221 vs UHD1E221MPD1CC |
The recommended land pattern for EEUFM1E221 is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
The ESR of EEUFM1E221 is typically around 0.1 ohms. To minimize the impact of ESR, use a low-ESR capacitor and ensure good PCB layout practices, such as keeping the capacitor close to the power source and using a short, wide trace.
The maximum operating temperature for EEUFM1E221 is 125°C, but it's recommended to operate it at a temperature below 85°C for optimal performance and reliability.
Yes, EEUFM1E221 is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments. However, it's recommended to follow proper mounting and soldering procedures to ensure reliability.
Store EEUFM1E221 components in a dry, cool place, away from direct sunlight and moisture. Avoid exposing them to temperatures above 30°C or humidity above 70%.