-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFM1E152 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5138
|
Newark | Cap, Alu Elec, 1500Uf, 25V, Radial, Capacitance:1500Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1E152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11830 |
|
$0.4970 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 1500 UF, THROUGH HOLE MOUNT | 40 |
|
$0.7215 / $1.2025 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 1500 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FM1E152) | 40 |
|
$0.7215 / $1.2025 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 1500 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FM1E152) | 21 |
|
$0.6815 / $0.8178 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 1500 UF, THROUGH HOLE MOUNT | 21 |
|
$0.6815 / $0.8178 | Buy Now |
DISTI #
EEUFM1E152
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 25VDC, Ø12.5x25mm Min Qty: 2 | 73 |
|
$0.6400 / $2.8100 | Buy Now |
DISTI #
EEUFM1E152
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1500 uF 25 V 20 7000 hours 105C Radial Leaded (Alt: EEUFM1E152) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 6045 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1E152
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1E152
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.375 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2552 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1E152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1E152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UHE1E152MHD1TO | Nichicon Corporation | $0.6090 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFM1E152 vs UHE1E152MHD1TO |
25YXH1500MEFCRX12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | EEUFM1E152 vs 25YXH1500MEFCRX12.5X25 |
8152LDMAB25RXN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | EEUFM1E152 vs 8152LDMAB25RXN0J |
RJL-25V152MI6#-G9 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | EEUFM1E152 vs RJL-25V152MI6#-G9 |
EKZE250ETA152MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFM1E152 vs EKZE250ETA152MK25S |
2152LDMAB25RTN011C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | EEUFM1E152 vs 2152LDMAB25RTN011C |
MK1E158M12025 | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | EEUFM1E152 vs MK1E158M12025 |
8152LDMAB25RXN5P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | EEUFM1E152 vs 8152LDMAB25RXN5P |
RJF-25V152MI6#-GAT | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | EEUFM1E152 vs RJF-25V152MI6#-GAT |
NRSG152M25V12.5X25F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | EEUFM1E152 vs NRSG152M25V12.5X25F1F |
The recommended land pattern for EEUFM1E152 is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm. It's essential to follow the recommended land pattern to ensure reliable soldering and prevent thermal issues.
Yes, EEUFM1E152 is rated for high-temperature applications up to 125°C. However, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature to prevent premature failure.
To prevent damage, handle EEUFM1E152 by the tabs or the body, avoiding touching the leads or the capacitive area. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Also, avoid bending or flexing the leads during assembly.
The ESR of EEUFM1E152 is not explicitly stated in the datasheet, but it's typically around 0.5 ohms. This value can be obtained from the impedance vs. frequency graph or by contacting Panasonic's technical support.
EEUFM1E152 is not hermetically sealed, so it's not recommended for use in humid environments. However, it can be used in environments with moderate humidity levels (up to 60% RH) if proper precautions are taken, such as conformal coating or potting.