-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFC1V560 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9198
|
Newark | Aluminum Electrolytic Capacitor, 56Uf, 35V, 20%, Radial, Capacitance:56Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mmrohs Compliant: Yes |Panasonic EEUFC1V560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5390 |
|
$0.0970 / $0.3010 | Buy Now |
DISTI #
70068526
|
RS | Capacitor, Aluminum Electrolytic, Radial Al Electrolytic Cap, 56uF 35V Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 56 UF, THROUGH HOLE MOUNT | 10793 |
|
$0.0658 / $0.1644 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 56 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1V560) | 10793 |
|
$0.0658 / $0.1644 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 56 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1V560) | 9600 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 56 UF, THROUGH HOLE MOUNT | 9600 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
EEUFC1V560
|
TME | Capacitor: electrolytic, low ESR, THT, 56uF, 35VDC, Ø6.3x11.2mm Min Qty: 1 | 0 |
|
$0.0910 / $0.3420 | RFQ |
DISTI #
EEUFC1V560
|
IBS Electronics | ALUMINUM ELECTROLYTIC CAPACITOR 56 UF 35 V ½, 20% 1000 HOURS @ 105½, C RADIAL LEADED Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0940 / $0.1067 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1137 |
|
RFQ | |
DISTI #
EEUFC1V560
|
Avnet Abacus | Electrolytic Capacitor 56 F 35 V 20 Radial Leaded 1000 hours 105C Polar (Alt: EEUFC1V560) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1V560
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1V560
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0196 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 188.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Panasonic recommends derating the voltage by 10-20% to ensure reliable operation and extend the lifespan of the capacitor.
The ESR of the EEUFC1V560 decreases with increasing frequency, but the datasheet does not provide a specific graph or equation. However, Panasonic provides a general ESR vs. frequency curve in their capacitor catalog, which can be used as a reference.
The maximum permissible ripple current for the EEUFC1V560 is not explicitly stated in the datasheet. However, Panasonic provides a ripple current calculation formula in their capacitor catalog, which can be used to determine the maximum permissible ripple current based on the capacitor's temperature and frequency of operation.
The capacitance of the EEUFC1V560 decreases with increasing temperature. Panasonic provides a capacitance vs. temperature curve in their capacitor catalog, which shows a typical decrease of 10-20% in capacitance over the operating temperature range.
Yes, the EEUFC1V560 is a high-reliability capacitor that meets the requirements of various industry standards, including IEC 60384-4 and MIL-C-39006. However, it is essential to review the capacitor's specifications and certifications to ensure it meets the specific requirements of the application.