-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFC1H471L by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1855187
|
Farnell | CAP, 470F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 1321 |
|
$0.4743 / $1.0362 | Buy Now |
DISTI #
70068485
|
RS | Capacitor, Aluminum Electrolytic, Fc Radial Elec Cap 470uF 50V Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 | RFQ |
|
Quest Components | CAP,AL2O3,470UF,50VDC,20-% TOL,20+% TOL | 1928 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | CAP,AL2O3,470UF,50VDC,20-% TOL,20+% TOL (Also Known As: EEU-FC1H471L) | 1928 |
|
$0.4375 / $1.2500 | Buy Now |
DISTI #
EEUFC1H471L
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 50VDC, Ø10x30mm, ±20% Min Qty: 1 | 59 |
|
$0.5160 / $1.0310 | Buy Now |
DISTI #
EEUFC1H471L
|
Avnet Abacus | Aluminum Electrolytic Capacitor 470 uF 50 V 20 3000 hours 105C Radial Leaded (Alt: EEUFC1H471L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 20200 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 470uF 20% 50V 105C 3000hrs 1610mA 5mm 10x30 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 16200 |
|
$0.8254 / $0.8919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1H471L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1H471L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.235 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1207.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1H471L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1H471L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8471LFM1030LYN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 8471LFM1030LYN911C |
8471LFM1030LYN111B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 8471LFM1030LYN111B |
2471LFM1030LYN211M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 2471LFM1030LYN211M |
2471LFM1030LYN911M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 2471LFM1030LYN911M |
2471LFM1030LYN211C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 2471LFM1030LYN211C |
8471LFM1030LYN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 8471LFM1030LYN911B |
1471LFM1030LYN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 1471LFM1030LYN911B |
8471LFM1030LYN311C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 8471LFM1030LYN311C |
1471LFM1030LYN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 1471LFM1030LYN4110 |
1471LFM1030LYN011P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFC1H471L vs 1471LFM1030LYN011P |
Panasonic recommends a PCB layout with a large copper area for the capacitor pads to reduce ESR. A minimum of 2 oz copper thickness and a pad size of 3.5 mm x 3.5 mm is recommended.
The EEUFC1H471L is designed to operate up to 100 kHz, but its impedance characteristics may degrade at higher frequencies. For high-frequency applications, it's recommended to use a capacitor with a higher self-resonant frequency, such as the EEUFC1H471M.
The EEUFC1H471L is rated for operation up to 105°C, but its capacitance and ESR may degrade at higher temperatures. For high-temperature applications, it's recommended to use a capacitor with a higher temperature rating, such as the EEUFC1H471LX.
The EEUFC1H471L has a voltage derating curve that indicates the maximum allowed voltage at different temperatures. It's recommended to follow the derating curve to ensure the capacitor operates within its safe operating area.
Yes, the EEUFC1H471L is compatible with lead-free soldering and is RoHS compliant.