-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFC1E221 by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7738
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 220 - F, - 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFC1E221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18232 |
|
$0.1430 / $0.4120 | Buy Now |
DISTI #
70068462
|
RS | Capacitor, Aluminum Electrolytic, Al Electrolytic Cap, 220uF 25V 105Deg C Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3260 / $0.3620 | RFQ |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 220 uF, THROUGH HOLE MOUNT | 4000 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 220 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1E221) | 4000 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 220 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FC1E221) | 96 |
|
$0.1590 / $0.2385 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 220 uF, THROUGH HOLE MOUNT | 96 |
|
$0.1590 / $0.2385 | Buy Now |
DISTI #
EEUFC1E221
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 25VDC, Ø8x11.5mm Min Qty: 5 | 3361 |
|
$0.1410 / $0.3590 | Buy Now |
DISTI #
KEL24781
|
Rutronik | FC 220uF 25V 20% 8x11/3,5 RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 19200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1265 / $0.1551 | Buy Now |
DISTI #
EEUFC1E221
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 25 V 20 2000 hours 105C Radial Leaded (Alt: EEUFC1E221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 26600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1E221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1E221
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 360.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1E221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1E221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRWA221M25V8X11.5TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFC1E221 vs NRWA221M25V8X11.5TBSTF |
LXYR1EM221 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | EEUFC1E221 vs LXYR1EM221 |
227KXM025MSA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFC1E221 vs 227KXM025MSA |
EKME250ETD221MHB5S | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFC1E221 vs EKME250ETD221MHB5S |
EKMG250ELL221MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFC1E221 vs EKMG250ELL221MHB5D |
NRWS221M25V8X11.5TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFC1E221 vs NRWS221M25V8X11.5TBNF |
25YXA220MEFCCA8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFC1E221 vs 25YXA220MEFCCA8X11.5 |
RD1E227M0811MML | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | EEUFC1E221 vs RD1E227M0811MML |
RD1E227M0811MPG | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFC1E221 vs RD1E227M0811MPG |
NRSZC221M25V8X11.5TBSTF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EEUFC1E221 vs NRSZC221M25V8X11.5TBSTF |
The recommended soldering temperature for EEUFC1E221 is between 250°C to 260°C for a maximum of 5 seconds.
Yes, EEUFC1E221 is designed to withstand high-vibration environments. It has a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 directions.
Yes, EEUFC1E221 is AEC-Q200 qualified, making it suitable for automotive applications.
The ESR of EEUFC1E221 is 0.015 ohms maximum at 100 kHz.
Yes, EEUFC1E221 has a moisture resistance of 40°C, 90% RH, 1000 hours, making it suitable for humid environments.