-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FR1V471 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14441-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4678 In Stock |
|
$0.2476 / $0.9100 | Buy Now |
DISTI #
EEU-FR1V471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1V471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 185 |
|
$0.1883 / $0.2002 | Buy Now |
DISTI #
667-EEU-FR1V471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 10x16mm LS5mm RoHS: Compliant | 3996 |
|
$0.2230 / $0.5500 | Buy Now |
DISTI #
70257744
|
RS | Capacitor, Alum Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,10x16,Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1358 |
|
$0.1700 | Buy Now |
|
Future Electronics | EEU-FR Series 35 V 470 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 799Bag |
|
$0.2000 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105°C Bulk RoHS: Compliant |
3600 On Order |
|
$0.2165 / $0.2597 | Buy Now |
DISTI #
EEU-FR1V471
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 10x16mm LS5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.2270 | Buy Now |
|
Future Electronics | EEU-FR Series 35 V 470 uF � 10 x 16 mm LS=5 mm 105 �C Low ESR Electrolytic Min Qty: 1 Package Multiple: 1 |
799 null |
|
$0.3100 / $0.3500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105°C Bulk RoHS: Compliant |
3600 On Order |
|
$0.2165 / $0.2597 | Buy Now |
|
New Advantage Corporation | EEU-FR Series 35 V 470 uF � 10 x 16 mm LS=5 mm 105 �C Low ESR Electrolytic RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$0.5833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy