-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FR1V152L by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14447-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1100 In Stock |
|
$0.5339 / $1.7200 | Buy Now |
DISTI #
EEU-FR1V152L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1V152L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5231 / $0.5605 | Buy Now |
DISTI #
667-EEU-FR1V152L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 12x30mm LS5mm RoHS: Compliant | 725 |
|
$0.5170 / $1.5000 | Buy Now |
DISTI #
V36:1790_11318900
|
Arrow Electronics | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3.63A 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2220 | Americas - 60 |
|
$0.5253 / $0.9601 | Buy Now |
DISTI #
70257732
|
RS | Capacitor, Alum Lytic, Cap 1500 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,12.5x30,Bulk Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.9400 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105°C Bulk RoHS: Compliant |
2724 Partner Stock |
|
$0.5010 / $0.5770 | Buy Now |
DISTI #
88764571
|
Verical | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3.63A 10000h 105°C Bulk RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 2724 |
|
$0.8300 | Buy Now |
DISTI #
65090325
|
Verical | Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3.63A 10000h 105°C Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2220 | Americas - 60 |
|
$0.9601 | Buy Now |
DISTI #
EEU-FR1V152L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 12x30mm LS5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 16375 In Stock |
|
$0.5400 / $0.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy