-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FR1V102 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14445-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
814 In Stock |
|
$0.4176 / $1.4000 | Buy Now |
DISTI #
EEU-FR1V102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1V102) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.3685 / $0.3949 | Buy Now |
DISTI #
74R3452
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: 74R3452) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 107 Partner Stock |
|
$0.4810 / $1.1800 | Buy Now |
DISTI #
667-EEU-FR1V102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS5mm RoHS: Compliant | 5053 |
|
$0.4460 / $1.3000 | Buy Now |
|
Future Electronics | EEU-FR Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$0.5900 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Bulk RoHS: Compliant |
2172 In Stock |
|
$0.3605 / $0.4000 | Buy Now |
DISTI #
EEU-FR1V102
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 29325 In Stock |
|
$0.3770 / $0.7080 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Bulk RoHS: Compliant |
2172 In Stock |
|
$0.3605 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy