Part Details for EEU-FC1V121BJ by Panasonic Electronic Components
Results Overview of EEU-FC1V121BJ by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FC1V121BJ Information
EEU-FC1V121BJ by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEU-FC1V121BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-FC1V121BJCT-ND
|
DigiKey | CAP ALUM 120UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2769 In Stock |
|
$0.0866 / $0.4500 | Buy Now |
DISTI #
EEU-FC1V121BJ
|
Avnet Americas | Cap Aluminum 120uF 35V 20% (8 X 11.5mm) Radial 555mA 2000h 105?C - Ammo Pack (Alt: EEU-FC1V121BJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0873 / $0.0891 | Buy Now |
DISTI #
667-EEU-FC1V121BJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 35volts AEC-Q200 RoHS: Compliant | 3569 |
|
$0.0860 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 35V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C RoHS: Compliant | 0 |
|
$0.0813 / $0.1027 | Buy Now |
DISTI #
EEU-FC1V121BJ
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 35volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0890 / $0.1240 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 35V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C RoHS: Compliant | 0 |
|
$0.0813 / $0.1027 | Buy Now |
Part Details for EEU-FC1V121BJ
EEU-FC1V121BJ CAD Models
EEU-FC1V121BJ Part Data Attributes
|
EEU-FC1V121BJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-FC1V121BJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |