Part Details for EEU-FC1J471L by PANASONIC INDUSTRY
Results Overview of EEU-FC1J471L by PANASONIC INDUSTRY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FC1J471L Information
EEU-FC1J471L by PANASONIC INDUSTRY is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEU-FC1J471L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | EEU-FC Series 63 V 470 uF � 12.5 x 30 mm LS=5 mm 105 �C Low ESR Electrolytic Min Qty: 1 Package Multiple: 1 |
7204 null |
|
$0.5450 / $0.6150 | Buy Now |