-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FC1E221B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1403
|
Newark | Cap 220Uf 25Vdc 20% 8 X 11.5Mm Rdl 5Mm 555Ma 2000 Hr Rohs Compliant: Yes |Panasonic EEU-FC1E221B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1320 / $0.1890 | Buy Now |
DISTI #
P19642CT-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2784 In Stock |
|
$0.0936 / $0.4800 | Buy Now |
DISTI #
EEU-FC1E221B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FC1E221B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 1000 |
|
$0.0852 / $0.0906 | Buy Now |
DISTI #
667-EEU-FC1E221B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 RoHS: Compliant | 2609 |
|
$0.0930 / $0.4600 | Buy Now |
DISTI #
V36:1790_11318038
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2506 | Americas - 1000 |
|
$0.0941 / $0.1340 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Automotive Ammo RoHS: Compliant |
4000 In Stock |
|
$0.0961 / $0.1196 | Buy Now |
DISTI #
65101913
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2229 | Americas - 4000 |
|
$0.1336 / $0.1555 | Buy Now |
DISTI #
89086233
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2506 | Americas - 1000 |
|
$0.1340 | Buy Now |
DISTI #
87993560
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 360 Package Multiple: 5 | Americas - 670 |
|
$0.1946 | Buy Now |
|
Bristol Electronics | 356 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy