-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FC1E102B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19639CT-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5478 In Stock |
|
$0.2972 / $1.1400 | Buy Now |
DISTI #
EEU-FC1E102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FC1E102B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3005 / $0.3518 | Buy Now |
DISTI #
667-EEU-FC1E102B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 RoHS: Compliant | 1415 |
|
$0.3130 / $1.0600 | Buy Now |
DISTI #
70257328
|
RS | Capacitor, Alum Lytic, Cap 1000 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,12.5x20,Tape&Box Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.0800 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Ammo RoHS: Compliant |
2360 In Stock |
|
$0.3036 / $0.3645 | Buy Now |
DISTI #
61581890
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.655A 5000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2150 | Americas - 2000 |
|
$0.4130 / $0.4739 | Buy Now |
DISTI #
EEU-FC1E102B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.3080 / $0.3660 | Buy Now |
DISTI #
EEU-FC1E102B
|
IBS Electronics | ALUMINUM ELECTROLYTIC CAPACITOR POLARIZED ALUMINUM (WET) 25V 20% +, TOL 20% -TOL 560UF Min Qty: 500 Package Multiple: 1 | 2360 |
|
$0.3947 / $0.4738 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Ammo RoHS: Compliant |
2360 In Stock |
|
$0.3036 / $0.3645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy