-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FC1C221B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19484CT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6039 In Stock |
|
$0.1077 / $0.5200 | Buy Now |
DISTI #
EEU-FC1C221B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FC1C221B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0937 / $0.1004 | Buy Now |
DISTI #
667-EEU-FC1C221B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16volts AEC-Q200 RoHS: Compliant | 3695 |
|
$0.1130 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Automotive Ammo RoHS: Compliant |
4767 In Stock |
|
$0.0961 / $0.1196 | Buy Now |
DISTI #
55043918
|
Verical | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2103 | Americas - 4000 |
|
$0.1336 / $0.1555 | Buy Now |
DISTI #
EEU-FC1C221B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.0990 / $0.1200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Automotive Ammo RoHS: Compliant |
4767 In Stock |
|
$0.0961 / $0.1196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy