-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEHZS1J151P by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2400
|
Newark | Cap, Alu Elec, Hybrid, 150Uf, 63V/Radial, Capacitance:150Μf, Voltage Rating:63V, Product Range:Zs- Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Rohs Compliant: Yes |Panasonic EEHZS1J151P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$1.4200 / $2.6300 | Buy Now |
DISTI #
78AC5822
|
Newark | Cap, 150Uf, 63V, Alu Elec, Hybrid, Smd, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEHZS1J151P RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3300 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 4141 | 84 |
|
$0.9750 / $2.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 4141 (Also Known As: EEH-ZS1J151P) | 84 |
|
$0.9750 / $2.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 4141 (Also Known As: EEH-ZS1J151P) | 16 |
|
$1.4368 / $2.2988 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 4141 | 16 |
|
$1.4368 / $2.2988 | Buy Now |
DISTI #
EEHZS1J151P
|
TME | Capacitor: hybrid, 150uF, 63VDC, ESR: 15mΩ, ZS, SMD, ±20%, -55÷125°C Min Qty: 10 | 0 |
|
$1.2300 / $1.4900 | RFQ |
DISTI #
EEHZS1J151P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor 150 uF 63 V 20 Radial Can SMD - Tape and Reel (Alt: EEHZS1J151P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 19000 |
|
Buy Now | |
|
LCSC | 63V 20% 150uF SMDD10xL16.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | 7 |
|
$0.8057 / $1.4484 | Buy Now |
|
New Advantage Corporation | Cap Hybrid SMD 150uF 20% 63V 125C 4000hrs 2400mA 10x16mm High Ripple Auto RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 250 |
|
$1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZS1J151P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZS1J151P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 16.5 mm | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 360 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended soldering temperature for EEHZS1J151P is 260°C (500°F) for 3 seconds or less.
Yes, the EEHZS1J151P capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The ESR of the EEHZS1J151P is approximately 1.5 ohms at 100 kHz.
Yes, the EEHZS1J151P is rated for operation up to 125°C (257°F), making it suitable for high-temperature applications.
No, the EEHZS1J151P is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.