-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEHZA1J330P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4850
|
Newark | Cap, 33Μf, 63V, 20% Rohs Compliant: Yes |Panasonic EEHZA1J330P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 5500 |
|
$0.6480 / $0.6950 | Buy Now |
DISTI #
73576428
|
Verical | Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.2mm) SMD 0.04 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2326 | Americas - 2000 |
|
$1.0946 / $1.2337 | Buy Now |
DISTI #
EEHZA1J330P
|
TME | Capacitor: hybrid, 33uF, 63VDC, ESR: 40mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 10 | 0 |
|
$0.5750 / $0.9900 | RFQ |
DISTI #
EEHZA1J330P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor 33 F 20 63 V Radial Can SMD 004 ohm - Tape and Reel (Alt: EEHZA1J330P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 63V 20% 33uF SMDD8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS | 2 |
|
$0.3289 / $0.6016 | Buy Now |
|
Vyrian | Capacitors | 8469 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1J330P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1J330P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.02079 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 170 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
The recommended land pattern for EEHZA1J330P can be found in Panasonic's recommended footprint document or by consulting with a PCB design expert. A general guideline is to use a land pattern with a pad size of 2.5mm x 1.5mm and a spacing of 1.5mm between pads.
To handle the high voltage rating of EEHZA1J330P, ensure that the PCB design meets the necessary clearance and creepage distances between the component and other conductive elements. A minimum clearance of 1.5mm and creepage distance of 2.5mm is recommended. Additionally, consider using a PCB material with high dielectric strength and following proper PCB layout guidelines.
The derating curve for EEHZA1J330P can be obtained by contacting Panasonic's technical support or by consulting with a reliability expert. A general guideline is to derate the component's voltage rating by 10-20% for every 10°C increase in operating temperature above 25°C.
EEHZA1J330P is rated for operation up to 125°C. However, it's essential to consider the component's derating curve and ensure that the operating temperature does not exceed the recommended maximum temperature. Additionally, consider the PCB material's temperature rating and the overall system's thermal design.
To ensure the reliability of EEHZA1J330P, follow proper PCB design guidelines, ensure correct component orientation, and avoid excessive mechanical stress. Additionally, consider implementing a robust testing and inspection process, and follow Panasonic's recommended storage and handling procedures.