-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEHZA1H680P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4375
|
Newark | Cap, Alu Elec, Hybrid, 68Uf, 50V, Smd, Capacitance:68Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEHZA1H680P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6739 |
|
$0.5750 | Buy Now |
DISTI #
17AC6843
|
Newark | Cap, 68Μf, 50V, 20% Rohs Compliant: Yes |Panasonic EEHZA1H680P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.8080 | Buy Now |
DISTI #
79356573
|
Verical | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2329 | Americas - 2000 |
|
$1.0049 / $1.0309 | Buy Now |
|
Bristol Electronics | 526 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 50 V, 68 UF, SURFACE MOUNT, 3333 | 144 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 50 V, 68 UF, SURFACE MOUNT, 3333 (Also Known As: EEH-ZA1H680P) | 144 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
EEHZA1H680P
|
TME | Capacitor: hybrid, 68uF, 50VDC, ESR: 30mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 10 | 0 |
|
$0.6600 / $0.7800 | RFQ |
DISTI #
EEHZA1H680P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor 68 F 20 50 V Radial Can SMD 003 ohm - Tape and Reel (Alt: EEHZA1H680P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now | |
|
Greenchips | Date Code: 23+/JP | 640 |
|
RFQ | |
|
Greenchips | Date Code: N/A | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1H680P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1H680P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.034 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 270 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
The recommended land pattern for EEHZA1H680P is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm spacing between pads.
The power rating of EEHZA1H680P is 1H, which means it can handle up to 1A of current. Ensure that your design does not exceed this rating to prevent overheating and damage to the component.
The operating temperature range of EEHZA1H680P is -40°C to 105°C. Ensure that your design operates within this range to ensure reliable performance.
To ensure the reliability of EEHZA1H680P, follow proper soldering and handling procedures, avoid overheating, and ensure that the component is not subjected to mechanical stress or vibration.
EEHZA1H680P is a general-purpose aluminum electrolytic capacitor, and it may not be suitable for high-frequency applications. For high-frequency applications, consider using a capacitor specifically designed for high-frequency use.