Part Details for EEFCT1E220R by Panasonic Electronic Components
Results Overview of EEFCT1E220R by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEFCT1E220R Information
EEFCT1E220R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEFCT1E220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6354
|
Newark | Cap, 22Uf, 25V, Alu Elec, Polymer, 2917 Rohs Compliant: Yes |Panasonic EEFCT1E220R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 343 |
|
$0.6280 / $1.2800 | Buy Now |
DISTI #
17X9833
|
Newark | Cap Alum Elec, 22Uf, 25V, 20%, 2917, Full Reel, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:3.2A Rohs Compliant: Yes |Panasonic EEFCT1E220R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7460 / $0.8600 | Buy Now |
DISTI #
EEFCT1E220R
|
Avnet Abacus | Aluminum Polymer Capacitor 22 uF 25 V 20 2917 7343 Metric Surface Mount - Tape and Reel (Alt: EEFCT1E220R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 25V 22uF Polymer 20% 40m 3.2A100kHz SMDD7.3xL4.3mm Polymer Aluminum Capacitors ROHS | 963 |
|
$0.2505 / $0.6005 | Buy Now |
|
Vyrian | Capacitors | 3899 |
|
RFQ |
Part Details for EEFCT1E220R
EEFCT1E220R CAD Models
EEFCT1E220R Part Data Attributes
|
EEFCT1E220R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCT1E220R
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
EEFCT1E220R Frequently Asked Questions (FAQ)
-
The recommended land pattern for EEFCT1E220R can be found in the Panasonic Electronic Components' recommended footprint document or by contacting their technical support. A general guideline is to use a land pattern with a pad size of 2.5mm x 1.5mm and a spacing of 1.5mm between pads.
-
The ESR of EEFCT1E220R is typically around 0.02Ω. To handle this, you should consider the ESR in your impedance calculations and ensure that your design can handle the resulting voltage drop and power loss. You may also need to add additional components, such as resistors or capacitors, to compensate for the ESR.
-
EEFCT1E220R has a rated operating temperature range of -40°C to +105°C. While it can operate in high-temperature environments, it's essential to consider the derating curves and ensure that the component does not exceed its maximum rated temperature. You may also need to consider the reliability and lifespan of the component under high-temperature conditions.
-
To ensure the reliability of EEFCT1E220R, follow the recommended usage guidelines, such as operating within the rated voltage and temperature ranges, and avoiding excessive voltage or current stress. You should also consider implementing overvoltage protection, overcurrent protection, and thermal management in your design.
-
EEFCT1E220R is designed to withstand vibrations, but it's essential to consider the specific vibration requirements of your application. You may need to add additional mechanical support or consider using a component with a higher vibration rating. Consult the datasheet and Panasonic's technical support for more information.