Part Details for EEFCS1D100R by Panasonic Electronic Components
Results Overview of EEFCS1D100R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEFCS1D100R Information
EEFCS1D100R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEFCS1D100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEFCS1D100R
|
Avnet Abacus | Aluminum Polymer Capacitor 10 uF 20 V 20 2917 7343 Metric Surface Mount - Tape and Reel (Alt: EEFCS1D100R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EEFCS1D100R
EEFCS1D100R CAD Models
EEFCS1D100R Part Data Attributes
|
EEFCS1D100R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCS1D100R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 10uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
EEFCS1D100R Frequently Asked Questions (FAQ)
-
The recommended land pattern for EEFCS1D100R is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm, and a thermal pad of 1.5mm x 1.5mm.
-
The thermal pad of EEFCS1D100R should be connected to a copper plane on the PCB to dissipate heat efficiently. A thermal relief pattern can be used to connect the thermal pad to the copper plane, and a solder mask should be applied to prevent solder from flowing onto the thermal pad.
-
The maximum operating temperature range for EEFCS1D100R is -40°C to +125°C, with a derating of 1.25% per °C above 80°C.
-
To ensure the reliability of EEFCS1D100R in high-vibration applications, it is recommended to use a secure mounting method, such as screwing or adhesive, and to follow the recommended PCB design and layout guidelines. Additionally, the component should be subjected to vibration testing according to the IEC 60068-2-6 standard.
-
Yes, EEFCS1D100R is AEC-Q200 qualified, which means it meets the requirements for automotive applications. However, it is recommended to consult with Panasonic's technical support team to ensure that the component meets the specific requirements of the application.