Part Details for EEF-CT1D470R by Panasonic Electronic Components
Results Overview of EEF-CT1D470R by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEF-CT1D470R Information
EEF-CT1D470R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEF-CT1D470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P18993CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 20V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5049 In Stock |
|
$0.4610 / $1.3500 | Buy Now |
DISTI #
EEF-CT1D470R
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 20 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CT1D470R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4283 / $0.4484 | Buy Now |
DISTI #
667-EEF-CT1D470R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 47uF 20volt RoHS: Compliant | 3163 |
|
$0.5130 / $1.5700 | Buy Now |
DISTI #
V79:2366_26350813
|
Arrow Electronics | Cap Aluminum Polymer 47uF 20VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1553 | Americas - 13 |
|
$0.3702 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4461 / $0.9340 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4461 / $0.9340 | Buy Now |
Part Details for EEF-CT1D470R
EEF-CT1D470R CAD Models
EEF-CT1D470R Part Data Attributes
|
EEF-CT1D470R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-CT1D470R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |