-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEF-CT1D330R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P18992CT-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 20V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4572 / $1.6000 | Buy Now |
DISTI #
EEF-CT1D330R
|
Avnet Americas | Aluminum Polymer Capacitor, 33 uF, 20 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CT1D330R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4283 / $0.4484 | Buy Now |
DISTI #
667-EEF-CT1D330R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 20volt RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4461 / $0.9340 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4461 / $0.9340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy