Part Details for EEF-CT1A680R by Panasonic Electronic Components
Results Overview of EEF-CT1A680R by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEF-CT1A680R Information
EEF-CT1A680R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEF-CT1A680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9828
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 10V, 20%, 2917, Capacitance:68Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-CT1A680R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 180 |
|
$0.2590 | Buy Now |
DISTI #
17X9829
|
Newark | Cap Alum Elec, 68Uf, 10V, 20%, 2917, Full Reel, Capacitance:68Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:3.2A Rohs Compliant: Yes |Panasonic EEF-CT1A680R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7750 / $0.8940 | Buy Now |
DISTI #
P16806-1-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 10V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8511 In Stock |
|
$0.6143 / $2.0400 | Buy Now |
DISTI #
17X9828
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 10 V, ? 20%, 2917 [7343 Metric], Surface Mount - Product that comes on tape, but is not reeled (Alt: 17X9828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 1 Days Container: Ammo Pack | 180 Partner Stock |
|
$1.1300 | Buy Now |
DISTI #
EEF-CT1A680R
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 10 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CT1A680R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5793 / $0.6176 | Buy Now |
DISTI #
667-EEF-CT1A680R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 68uF 10volt RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70332597
|
RS | Capacitor, Aluminum Organic Polymer, 10V 68uF0.2 Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Polymer 68uF 10VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R RoHS: Compliant | 0 |
|
$0.6150 / $1.2870 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 68uF 10VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R RoHS: Compliant | 0 |
|
$0.6150 / $1.2870 | Buy Now |
Part Details for EEF-CT1A680R
EEF-CT1A680R CAD Models
EEF-CT1A680R Part Data Attributes
|
EEF-CT1A680R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-CT1A680R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |