-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEHB1V220AP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4739
|
Newark | Cap, 22Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:35V, Esr:-, Product Range:Hb Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHB1V220AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2363 |
|
$0.2040 / $0.4300 | Buy Now |
DISTI #
49W4940
|
Newark | Al Lytic Smt Hb Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEEHB1V220AP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1610 | Buy Now |
DISTI #
70349090
|
RS | 22uF 35V dc Aluminum Electrolytic Capacitor, HB SMD Series 2000h 6.3(Dia)x5.8mm Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 / $0.2350 | RFQ |
DISTI #
62998782
|
Verical | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 0.055A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2152 | Americas - 3000 |
|
$0.1192 / $0.1388 | Buy Now |
DISTI #
EEEHB1V220AP
|
TME | Capacitor: electrolytic, SMD, 22uF, 35VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.1270 | RFQ |
DISTI #
EEEHB1V220AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 35 V 20 2000 hours 105C Radial Can SMD - Tape and Reel (Alt: EEEHB1V220AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 22uF 35V 55mA120Hz 20% SMDD6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 780 |
|
$0.0996 / $0.1676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB1V220AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB1V220AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.0077 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 55 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
The recommended soldering temperature for EEEHB1V220AP is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
Yes, EEEHB1V220AP is designed to withstand high vibrations and is suitable for use in applications with high mechanical stress, such as automotive and industrial systems.
EEEHB1V220AP is rated for operation up to 125°C (257°F) and is suitable for use in high-temperature environments, such as in automotive and industrial applications.
Yes, EEEHB1V220AP is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives, making it suitable for use in a wide range of applications.
The ESR of EEEHB1V220AP is typically around 0.02 ohms at 100 kHz, making it suitable for use in high-frequency applications.