-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFK1C221AP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0739
|
Newark | Cap, 220Μf, 16V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:16V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1C221AP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2220 / $0.2420 | Buy Now |
DISTI #
85AK4217
|
Newark | Cap, Alu Elec, 220Uf, 16V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEFK1C221AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1550 |
|
$0.2020 | Buy Now |
DISTI #
70068104
|
RS | Capacitor, Alum Electrolytic, Cap 220uF, Tol 20%, Vol-Rtg 16VDC, SMT, Hi-Temp Reflow Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
DISTI #
EEEFK1C221AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 16VDC, Ø8x6.2mm, ±20% Min Qty: 10 | 810 |
|
$0.2250 / $0.5970 | Buy Now |
DISTI #
EEEFK1C221AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 16 V 20 2000 hours 105C Radial Can SMD - Tape and Reel (Alt: EEEFK1C221AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 220uF 16V 195mA120Hz 20% SMDD8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 215 |
|
$0.1509 / $0.2935 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 220uF 20% 16V 105C 2000hrs 300mA 8x6.2 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$0.1928 / $0.2084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1C221AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1C221AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0352 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
The recommended soldering temperature for EEEFK1C221AP is between 250°C to 260°C for a maximum of 5 seconds.
Yes, EEEFK1C221AP is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
Yes, EEEFK1C221AP is AEC-Q200 qualified, making it suitable for use in automotive applications.
The moisture sensitivity level of EEEFK1C221AP is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
Yes, EEEFK1C221AP is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.