-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1313, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE1CS100SR by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10 UF, SURFACE MOUNT | 6000 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10 UF, SURFACE MOUNT (Also Known As: EEE-1CS100SR) | 6000 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10 UF, SURFACE MOUNT (Also Known As: EEE-1CS100SR) | 20 |
|
$0.4000 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10 UF, SURFACE MOUNT | 20 |
|
$0.4000 / $0.5000 | Buy Now |
|
Avnet Abacus | Cap Aluminum 10uF 16V 20 3 X 54mm SMD 20mA 1000 hr 85C TR RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 813 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1CS100SR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1CS100SR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1313, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1313 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e3/e6 | |
Leakage Current | 0.003 mA | |
Length | 4.5 mm | |
Manufacturer Series | S | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 20 mA | |
Series | EEE-S | |
Size Code | 1313 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for EEE1CS100SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE1CS100SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UWX1C100MCL2GB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1313, 5.5MML CHIP, ROHS COMPLIANT | EEE1CS100SR vs UWX1C100MCL2GB |
The recommended soldering temperature for EEE1CS100SR is between 250°C to 260°C for a maximum of 3 seconds.
Yes, EEE1CS100SR is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6.
The ESR of EEE1CS100SR decreases with increasing frequency. At 100 kHz, the ESR is approximately 1.5 ohms, and at 1 MHz, it is around 0.5 ohms.
Yes, EEE1CS100SR is AEC-Q200 qualified, making it suitable for automotive applications. However, it's essential to verify the specific requirements of your application with Panasonic or a qualified distributor.
EEE1CS100SR has a moisture sensitivity level of 3, which means it can withstand a maximum of 30°C and 60% relative humidity for 192 hours.