Part Details for EEE-HC1V100R-CUT TAPE by Panasonic Electronic Components
Results Overview of EEE-HC1V100R-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-HC1V100R-CUT TAPE Information
EEE-HC1V100R-CUT TAPE by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEE-HC1V100R-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70258557
|
RS | Capacitor, Alum Electrolytic, Cap 10 uF, Tol 20%,Vol-Rtg 35 VDC, SMT,5x5.8,Cut Tape Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2330 | RFQ |