Part Details for EE2-4.5TNU-L by KEMET Corporation
Results Overview of EE2-4.5TNU-L by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EE2-4.5TNU-L Information
EE2-4.5TNU-L by KEMET Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for EE2-4.5TNU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5560
|
Newark | V |Kemet EE2-4.5TNU-L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 / $2.2600 | Buy Now |
DISTI #
399-11015-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 4.5V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
578 In Stock |
|
$2.1416 / $3.2300 | Buy Now |
DISTI #
EE2-4.5TNU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount - Tape and Reel (Alt: EE2-4.5TNU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.5984 / $1.8914 | Buy Now |
DISTI #
EE2-4.5TNU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount - Tape and Reel (Alt: EE2-4.5TNU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.5984 / $1.7078 | Buy Now |
DISTI #
80-EE2-4.5TNU-L
|
Mouser Electronics | Low Signal Relays - PCB 4.5V 10uA Relay Signal 2formC RoHS: Compliant | 4 |
|
$1.8900 / $3.3100 | Buy Now |
DISTI #
70302418
|
RS | Relay, E-Mech, Latching, DPDT, Ctrl-V 4.5DC,2A,250VAC, PCB Mount, SMD, EC2/EE2 Series Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 | RFQ |
DISTI #
EE2-4.5TNU-L
|
Avnet Abacus | Electromechanical Relay DPDT 2A 45VDC 145Ohm Surface Mount - Tape and Reel (Alt: EE2-4.5TNU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EE2-4.5TNU-L
EE2-4.5TNU-L CAD Models
EE2-4.5TNU-L Part Data Attributes
|
EE2-4.5TNU-L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EE2-4.5TNU-L
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Relay Type | POWER/SIGNAL RELAY |
EE2-4.5TNU-L Frequently Asked Questions (FAQ)
-
The recommended land pattern for EE2-4.5TNU-L can be found in the KEMET Corporation's land pattern guide, which provides detailed information on the recommended pad layout and dimensions for optimal performance and reliability.
-
The EE2-4.5TNU-L is designed to provide excellent high-frequency noise and EMI suppression due to its ferrite core material and optimized design. However, additional shielding or filtering may be required in high-noise environments.
-
The EE2-4.5TNU-L is rated for operation up to 125°C, but derating may be required for extended high-temperature operation. Consult the datasheet and application notes for specific guidance.
-
The EE2-4.5TNU-L is designed to minimize signal distortion and attenuation, but high-speed signal integrity may be affected by the inductor's impedance and parasitic capacitance. Simulation and testing are recommended to ensure signal integrity.
-
Yes, the EE2-4.5TNU-L is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.