Part Details for EE2-24NUN-L by NEC Electronics Group
Results Overview of EE2-24NUN-L by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EE2-24NUN-L Information
EE2-24NUN-L by NEC Electronics Group is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for EE2-24NUN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200MW (COIL), 2A (CONTACT), 220VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTP | 608 |
|
$1.8975 / $3.4500 | Buy Now |