Part Details for EE2-24NUH-L by NEXEM
Results Overview of EE2-24NUH-L by NEXEM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EE2-24NUH-L Information
EE2-24NUH-L by NEXEM is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for EE2-24NUH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 8.3mA 24VDC Coil - 2A Contact Rating - 250VAC/220VDC Switching - Gull Wing - Surface Mount. RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now |