Part Details for EE2-12NU-L by TOKIN Corporation
Results Overview of EE2-12NU-L by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EE2-12NU-L Information
EE2-12NU-L by TOKIN Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for EE2-12NU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 195 |
|
RFQ |
Part Details for EE2-12NU-L
EE2-12NU-L CAD Models
EE2-12NU-L Part Data Attributes
|
EE2-12NU-L
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
EE2-12NU-L
TOKIN Corporation
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1028 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.5mm x 10mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
EE2-12NU-L Frequently Asked Questions (FAQ)
-
TOKIN recommends a PCB layout with a minimum of 1.5mm clearance around the component, and a land pattern with a 1.2mm diameter pad for the pins. A thermal via under the component is also recommended for heat dissipation.
-
TOKIN recommends using a soldering temperature of 260°C (max) and a soldering time of 3 seconds (max) to avoid damaging the component. A soldering iron with a temperature control system is recommended. Additionally, a solder flux with a low acidity level should be used to prevent corrosion.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, TOKIN recommends derating the component's performance at temperatures above 100°C to ensure long-term reliability.
-
TOKIN recommends handling the component in an ESD-controlled environment, using ESD-protective packaging and tools, and grounding the component during assembly to prevent ESD damage.
-
TOKIN recommends storing the component in its original packaging, away from direct sunlight and moisture, and handling it with clean, dry gloves to prevent contamination and damage.