Part Details for EDV14-250B-L by Panduit Corp
Results Overview of EDV14-250B-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDV14-250B-L Information
EDV14-250B-L by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EDV14-250B-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16693-ND
|
DigiKey | STRONGHOLD FEMALE DISCONNECT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1058 In Stock |
|
$0.3504 / $0.4500 | Buy Now |
DISTI #
EDV14-250B-L
|
Avnet Americas | - Bulk (Alt: EDV14-250B-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2421 | Buy Now |
DISTI #
644-EDV14-250B-L
|
Mouser Electronics | Terminals Insulated Vinyl Female - 250 Series Disc RoHS: Compliant | 270 |
|
$0.3030 / $0.4500 | Buy Now |
DISTI #
V99:2348_21698341
|
Arrow Electronics | Disconnect Terminal 14-16AWG Brass Blue F 20.6mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 2 |
|
$0.3024 | Buy Now |
DISTI #
71263202
|
RS | Female Disconnect, vinyl barrel insulated, 16 - 14 AWG, .250 x .032 tab Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 / $0.4000 | RFQ |
DISTI #
PANEDV14-250B-L
|
Heilind Electronics | INSULATED VINYL FEMALE - 250 SERIES DISC | Americas - 0 in Stock |
|
$0.3027 / $0.3874 | Buy Now |
|
Onlinecomponents.com | Terminal Quick Disconnect Female 16-14AWG 6.35 x 0.81mm Vinyl Insulated Tin Plating Blue Bag RoHS: Compliant |
200 In Stock |
|
$0.2580 / $0.3010 | Buy Now |
DISTI #
65022014
|
Verical | Disconnect Terminal 14-16AWG Brass Blue F 20.6mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 50 | Americas - 200 |
|
$0.3354 / $0.3913 | Buy Now |
DISTI #
EDV14-250B-L
|
IBS Electronics | TERMINAL QUICK DISCONNECT FEMALE 16-14AWG 6.35 X 0.81MM VINYL INSULATED TIN PLATING BLUE BAG Min Qty: 100 Package Multiple: 1 | 200 |
|
$0.3354 / $0.3913 | Buy Now |
|
Master Electronics | Terminal Quick Disconnect Female 16-14AWG 6.35 x 0.81mm Vinyl Insulated Tin Plating Blue Bag RoHS: Compliant |
200 In Stock |
|
$0.2580 / $0.3010 | Buy Now |