Part Details for EDSP10SGRNSTU04 by TE Connectivity
Results Overview of EDSP10SGRNSTU04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDSP10SGRNSTU04 Information
EDSP10SGRNSTU04 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EDSP10SGRNSTU04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2660-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1008 In Stock |
|
$2.3043 / $4.2200 | Buy Now |
DISTI #
2-2319764-5
|
Avnet Americas | - Rail/Tube (Alt: 2-2319764-5) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 6 Weeks, 6 Days Container: Tube | 0 |
|
$1.7826 / $1.9410 | Buy Now |
DISTI #
506-EDSP10SGRNSTU04
|
Mouser Electronics | DIP Switches / SIP Switches E STACK PIANO 10P G SHORT SL TUB PD ON RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
DISTI #
V99:2348_21677177
|
Arrow Electronics | Switch DIP OFF ON SPST 10 Short Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1829 | Americas - 8 |
|
$0.0839 | Buy Now |
|
TE Connectivity | E STACK PIANO 10P G SHORT SEAL TUB PD ON DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: High Temperature Nylon Sealed Device: Yes DIP Gold Flash Black High Temperature Nylon | Dip Switch | Part Number: EDSP10SGRNSTU04 | Internal Number: 2-2319764-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1008 |
|
$5.0900 / $6.1700 | Buy Now |
|
Onlinecomponents.com | E STACK PIANO 10P G SHORT SEAL TUB PD ON RoHS: Compliant |
756 Partner Stock |
|
$2.0600 / $4.5300 | Buy Now |
DISTI #
59844436
|
Verical | Switch DIP OFF ON SPST 10 Short Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 36 Package Multiple: 18 | Americas - 756 |
|
$2.2000 / $2.3300 | Buy Now |
DISTI #
2-2319764-5
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 54 | 0 |
|
$3.0400 | RFQ |
DISTI #
EDSP10SGRNSTU04
|
IBS Electronics | SWITCH DIP OFF ON SPST 10 SHORT PIANO 0.025A 24VDC GULL WING 2000CYCLES 2.54MM SMD TUBE Min Qty: 90 Package Multiple: 1 | 756 |
|
$2.2000 / $2.3375 | Buy Now |
|
Master Electronics | E STACK PIANO 10P G SHORT SEAL TUB PD ON RoHS: Compliant |
756 Partner Stock |
|
$2.0600 / $4.5300 | Buy Now |
Part Details for EDSP10SGRNSTU04
EDSP10SGRNSTU04 CAD Models
EDSP10SGRNSTU04 Part Data Attributes
|
EDSP10SGRNSTU04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDSP10SGRNSTU04
TE Connectivity
Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO TYPE | |
Body Height | 5 mm | |
Body Length or Diameter | 25.3 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH |