Part Details for EDSP10SGRNSTR04 by TE Connectivity
Results Overview of EDSP10SGRNSTR04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDSP10SGRNSTR04 Information
EDSP10SGRNSTR04 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EDSP10SGRNSTR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2610-1-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$2.1124 / $4.3700 | Buy Now |
DISTI #
5-2319764-5
|
Avnet Americas | - Tape and Reel (Alt: 5-2319764-5) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$1.8732 / $2.1124 | Buy Now |
DISTI #
506-EDSP10SGRNSTR04
|
Mouser Electronics | DIP Switches / SIP Switches E STACK PIANO 10P G SHORT SL T&R PD ON RoHS: Compliant | 0 |
|
$2.0900 / $2.2200 | Order Now |
|
TE Connectivity | E STACK PIANO 10P G SHORT SEAL T&R PD ON DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: High Temperature Nylon Sealed Device: Yes DIP Gold Flash Black High Temperature Nylon | Dip Switch | Part Number: EDSP10SGRNSTR04 | Internal Number: 5-2319764-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1 |
|
$5.2700 / $6.3900 | Buy Now |
|
Onlinecomponents.com | E STACK PIANO 10P G SHORT SEAL T&R PD ON RoHS: Compliant | 0 |
|
$2.1000 / $4.3900 | Buy Now |
|
Master Electronics | E STACK PIANO 10P G SHORT SEAL T&R PD ON RoHS: Compliant | 0 |
|
$2.1000 / $4.3900 | Buy Now |
Part Details for EDSP10SGRNSTR04
EDSP10SGRNSTR04 CAD Models
EDSP10SGRNSTR04 Part Data Attributes
|
EDSP10SGRNSTR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDSP10SGRNSTR04
TE Connectivity
Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO TYPE | |
Body Height | 5 mm | |
Body Length or Diameter | 25.3 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH |