Part Details for EDSP10SGLNNTR04 by TE Connectivity
Results Overview of EDSP10SGLNNTR04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDSP10SGLNNTR04 Information
EDSP10SGLNNTR04 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EDSP10SGLNNTR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1000
|
Newark | Dip Switch, 10Pos, Spst, Piano Key, Smd, No. Of Circuits:10Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Edsp Rohs Compliant: Yes |Alcoswitch Te Connectivity EDSP10SGLNNTR04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.8300 | Buy Now |
DISTI #
450-2575-1-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1400 In Stock |
|
$2.0752 / $4.3000 | Buy Now |
DISTI #
3-2319764-5
|
Avnet Americas | - Tape and Reel (Alt: 3-2319764-5) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$1.8151 / $1.9764 | Buy Now |
DISTI #
506-EDSP10SGLNNTR04
|
Mouser Electronics | DIP Switches / SIP Switches E STACK PIANO 10P G LONG T&R PD ON RoHS: Compliant | 0 |
|
$2.0700 / $3.8000 | Order Now |
DISTI #
V72:2272_21677174
|
Arrow Electronics | Switch DIP OFF ON SPST 10 Long Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1400 |
|
$2.0860 / $2.3340 | Buy Now |
|
TE Connectivity | E STACK PIANO 10P G LONG T&R PD ON DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: High Temperature Nylon Sealed Device: No DIP Gold Flash Black High Temperature Nylon | Dip Switch | Part Number: EDSP10SGLNNTR04 | Internal Number: 3-2319764-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1400 |
|
$5.1800 / $6.2800 | Buy Now |
|
Onlinecomponents.com | E STACK PIANO 10P G LONG T&R PD ON RoHS: Compliant | 0 |
|
$2.0600 / $4.3200 | Buy Now |
DISTI #
65057396
|
Verical | Switch DIP OFF ON SPST 10 Long Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 1400 |
|
$2.0860 / $2.3340 | Buy Now |
|
Master Electronics | E STACK PIANO 10P G LONG T&R PD ON RoHS: Compliant | 0 |
|
$2.0600 / $4.3200 | Buy Now |
Part Details for EDSP10SGLNNTR04
EDSP10SGLNNTR04 CAD Models
EDSP10SGLNNTR04 Part Data Attributes
|
EDSP10SGLNNTR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDSP10SGLNNTR04
TE Connectivity
Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO TYPE | |
Body Height | 5 mm | |
Body Length or Diameter | 25.3 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH |
EDSP10SGLNNTR04 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure proper assembly and prevent damage to the component.
-
To prevent damage, handle the EDSP10SGLNNTR04 by the tray or reel, avoiding touching the leads or electrical contacts. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD). Follow standard SMT assembly procedures, and avoid bending or flexing the leads.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's recommended to consult with TE Connectivity's technical support or application engineers for specific guidance.
-
Yes, the EDSP10SGLNNTR04 is designed to withstand high-vibration and high-shock environments. However, it's crucial to follow proper mounting and assembly procedures, and ensure that the PCB and surrounding components can also withstand the expected vibration and shock levels.
-
To ensure reliable connections and prevent whisker growth, follow proper assembly and soldering procedures, and use a solder alloy that meets the requirements specified in the datasheet. Additionally, consider using a hot air solder leveling (HASL) or immersion tin finish on the PCB to prevent whisker growth.