Part Details for EDP125-280-MB2-110 by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of EDP125-280-MB2-110 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDP125-280-MB2-110 Information
EDP125-280-MB2-110 by Astrodyne TDI Power Supplies & EMI Filters is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EDP125-280-MB2-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-EDP125-280-MB2-110-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 28V 125W Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
75065073
|
RS | AC-DC Power Supply, Medical, Desktop,125W,28Vout, Class II, 2.5mm, EDP125 Serie Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$108.3000 / $116.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1200 / $132.2100 | Buy Now |
DISTI #
EDP125280MB2110
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |