-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDK476M035A9GAA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6419
|
Newark | Cap, 47Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Edk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK476M035A9GAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9944 |
|
$0.0580 | Buy Now |
DISTI #
87AC5247
|
Newark | Cap, 47Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Edk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK476M035A9GAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1320 | Buy Now |
DISTI #
399-6689-1-ND
|
DigiKey | CAP ALUM 47UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3535 In Stock |
|
$0.0701 / $0.3900 | Buy Now |
DISTI #
99AJ6419
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 99AJ6419) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Ammo Pack | 9944 Partner Stock |
|
RFQ | |
DISTI #
EDK476M035A9GAA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EDK476M035A9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0566 / $0.0592 | Buy Now |
DISTI #
80-EDK476M035A9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 47uF 20% RoHS: Compliant | 16047 |
|
$0.0690 / $0.3800 | Buy Now |
DISTI #
V72:2272_17686815
|
Arrow Electronics | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 0.07A 2000h 85°C T/R RoHS: Compliant Min Qty: 879 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1743 Container: Cut Strips | Americas - 6109 |
|
$0.0695 / $0.1148 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
987000 Partner Stock |
|
$0.0830 / $0.0870 | Buy Now |
DISTI #
87599367
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 0.07A 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1901000 |
|
$0.0810 / $0.0850 | Buy Now |
DISTI #
85535817
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 0.07A 2000h 85°C T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 | Americas - 9944 |
|
$0.0801 / $0.0876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK476M035A9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK476M035A9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 70 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
The recommended land pattern for EDK476M035A9GAA can be found in the KEMET Corporation's Land Pattern Recommendation document, which provides guidelines for pad layout, spacing, and geometry to ensure reliable assembly and performance.
To prevent damage, handle the EDK476M035A9GAA by the body, avoid touching the leads or components, and use anti-static wrist straps or mats to prevent electrostatic discharge. Also, follow the recommended assembly and soldering guidelines provided by KEMET Corporation.
The maximum operating temperature range for EDK476M035A9GAA is -55°C to +125°C, as specified in the datasheet. However, it's essential to consider the application's specific requirements and potential derating factors that may affect the component's performance.
While EDK476M035A9GAA is designed to be robust, it's essential to consider the specific vibration requirements of your application. KEMET Corporation provides guidelines for vibration testing and recommends consulting with their application engineers to ensure the component meets your specific requirements.
To maintain the shelf life of EDK476M035A9GAA components, store them in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Follow the recommended storage conditions outlined in the datasheet and consult with KEMET Corporation's application engineers for specific guidance.