Part Details for EDK476M035A9GAA (DK476M035A9GAAKPLP | DK476M035A9GAA) by KEMET Corporation
Results Overview of EDK476M035A9GAA (DK476M035A9GAAKPLP | DK476M035A9GAA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDK476M035A9GAA (DK476M035A9GAAKPLP | DK476M035A9GAA) Information
EDK476M035A9GAA (DK476M035A9GAAKPLP | DK476M035A9GAA) by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EDK476M035A9GAA (DK476M035A9GAAKPLP | DK476M035A9GAA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70097578
|
RS | Capacitor, Alum. Electrolytic, SMT 47uF 35V 20% 6.3X5.4 Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1060 | RFQ |