Part Details for EDGAC0 LFS by C&K
Results Overview of EDGAC0 LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDGAC0 LFS Information
EDGAC0 LFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EDGAC0 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9210
|
Newark | Edgac0 Lfs |C&k Components EDGAC0 LFS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
401-1920-ND
|
DigiKey | SWITCH TACT SPST-NO 0.05A 100V Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1833 / $5.2100 | Buy Now |
DISTI #
25055571
|
Verical | Switch Tactile OFF Mom SPST Dome PC Pins 0.05A 100VDC 0.2VA 2.4N Thru-Hole Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 6217 |
|
$2.4900 / $2.6900 | Buy Now |
Part Details for EDGAC0 LFS
EDGAC0 LFS CAD Models
EDGAC0 LFS Part Data Attributes
|
EDGAC0 LFS
C&K
Buy Now
|
Compare Parts:
EDGAC0 LFS
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |