Part Details for ECXV-P37C2M-737.280 by ECS International Inc
Results Overview of ECXV-P37C2M-737.280 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECXV-P37C2M-737.280 Information
ECXV-P37C2M-737.280 by ECS International Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECXV-P37C2M-737.280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECXV-P37C2M-737.280-ND
|
DigiKey | XTAL OSC VCXO 737.28MHZ SMD Min Qty: 10 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.7320 | Buy Now |
DISTI #
ECXV-P37C2M-737.280
|
Avnet Americas | VCXO Oscillator 737.280MHz 7.0 x 5.0 mm 3.3V 25ppm-20C +70C - Trays (Alt: ECXV-P37C2M-737.280) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.8500 / $4.9500 | Buy Now |
DISTI #
520-ECXVP37C2M737.28
|
Mouser Electronics | VCXO Oscillators 737.280MHz 3.3V 25ppm-20C +70C RoHS: Compliant | 40 |
|
$5.6600 / $8.0400 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator VCXO 737.28MHz SMD RoHS: Compliant | 0 |
|
$5.1200 / $7.6900 | Buy Now |
DISTI #
ECXV-P37C2M-737.280
|
Avnet Abacus | VCXO Oscillator 737280MHz 70 x 50 mm 33V 25ppm20C 70C (Alt: ECXV-P37C2M-737.280) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 60 |
|
$7.0800 / $7.6700 | Buy Now |
Part Details for ECXV-P37C2M-737.280
ECXV-P37C2M-737.280 CAD Models
ECXV-P37C2M-737.280 Part Data Attributes
|
ECXV-P37C2M-737.280
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECXV-P37C2M-737.280
ECS International Inc
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 90 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 737.28 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 48/52 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
ECXV-P37C2M-737.280 Frequently Asked Questions (FAQ)
-
The operating temperature range of the ECXV-P37C2M-737.280 is -40°C to +85°C.
-
Yes, the ECXV-P37C2M-737.280 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The typical start-up time for the ECXV-P37C2M-737.280 is 2-10 ms, depending on the specific application and circuit design.
-
Yes, the ECXV-P37C2M-737.280 is designed to withstand high-vibration environments, with a vibration resistance of 10G peak acceleration.
-
The recommended storage temperature range for the ECXV-P37C2M-737.280 is -40°C to +125°C.